
TPS61085DGKT | |
|---|---|
DigiKey Part Number | 296-23550-2-ND - Tape & Reel (TR) 296-23550-1-ND - Cut Tape (CT) 296-23550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085DGKT |
Description | IC REG BOOST ADJ 2A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085DGKT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 44,86000 Kč | 448,60 Kč |
| 25 | 41,06040 Kč | 1 026,51 Kč |
| 100 | 36,86630 Kč | 3 686,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,86956 Kč | 8 717,39 Kč |
| 500 | 33,66494 Kč | 16 832,47 Kč |
| 750 | 33,06208 Kč | 24 796,56 Kč |
| 1 250 | 32,39376 Kč | 40 492,20 Kč |
| 1 750 | 32,00318 Kč | 56 005,57 Kč |
| 2 500 | 31,62770 Kč | 79 069,25 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |








