
ICL7665SAIBAZA-T | |
|---|---|
DigiKey Part Number | ICL7665SAIBAZA-TTR-ND - Tape & Reel (TR) ICL7665SAIBAZA-TCT-ND - Cut Tape (CT) ICL7665SAIBAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7665SAIBAZA-T |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 99,40500 Kč | 994,05 Kč |
| 25 | 91,05560 Kč | 2 276,39 Kč |
| 100 | 82,02870 Kč | 8 202,87 Kč |
| 250 | 77,77996 Kč | 19 444,99 Kč |
| 500 | 75,23542 Kč | 37 617,71 Kč |
| 1 000 | 74,85577 Kč | 74 855,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,95736 Kč | 177 393,40 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |








