XP9561GH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


YAGEO XSEMI
In Stock: 0
Unit Price: 7,75232 Kč
Datasheet
P-Channel 40 V 45A (Tc) 54.3W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 45A (Tc) 54.3W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP9561GH

DigiKey Part Number
5048-XP9561GHTR-ND - Tape & Reel (TR)
5048-XP9561GHCT-ND - Cut Tape (CT)
5048-XP9561GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP9561GH
Description
MOSFET P-CH 40V 45A TO252
Customer Reference
Detailed Description
P-Channel 40 V 45A (Tc) 54.3W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
16mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2720 pF @ 25 V
FET Type
Power Dissipation (Max)
54.3W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XP4P016HYAGEO XSEMI05048-XP4P016HTR-ND7,75232 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes