P-Channel 50 V 48A (Tc) 150W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 48A (Tc) 150W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY48P05T

DigiKey Part Number
238-IXTY48P05T-ND
Manufacturer
Manufacturer Product Number
IXTY48P05T
Description
MOSFET P-CH 50V 48A TO252
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 48A (Tc) 150W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±15V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3660 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
7063,32100 Kč4 432,47 Kč
14057,99500 Kč8 119,30 Kč
56049,75102 Kč27 860,57 Kč
1 05046,85873 Kč49 201,67 Kč
2 03044,94100 Kč91 230,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč