Similar

ESD7381MUT5G | |
|---|---|
DigiKey Part Number | ESD7381MUT5GOSTR-ND - Tape & Reel (TR) ESD7381MUT5GOSCT-ND - Cut Tape (CT) ESD7381MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7381MUT5G |
Description | TVS DIODE 3.3VWM 10VC 2X3DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications RF Antenna |
Part Status Active | Capacitance @ Frequency 0.37pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0F1USF,315 | Nexperia USA Inc. | 20 | 1727-1312-1-ND | 314,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 100 | 2,21320 Kč | 221,32 Kč |
| 500 | 1,62524 Kč | 812,62 Kč |
| 1 000 | 1,43458 Kč | 1 434,58 Kč |
| 2 000 | 1,27374 Kč | 2 547,48 Kč |
| 5 000 | 1,09925 Kč | 5 496,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91774 Kč | 9 177,40 Kč |
| 20 000 | 0,83346 Kč | 16 669,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |












