10V Clamp 3A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7382MUT5G

DigiKey Part Number
488-ESD7382MUT5GTR-ND - Tape & Reel (TR)
488-ESD7382MUT5GCT-ND - Cut Tape (CT)
488-ESD7382MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7382MUT5G
Description
TVS DIODE 5VWM 10VC 2X3DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10V Clamp 3A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
0.25pF @ 1GHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 458
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,17900 Kč41,79 Kč
1002,60380 Kč260,38 Kč
5002,18758 Kč1 093,79 Kč
1 0001,53285 Kč1 532,85 Kč
2 0001,52236 Kč3 044,72 Kč
5 0001,51005 Kč7 550,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09190 Kč10 919,00 Kč
20 0001,07090 Kč21 418,00 Kč
30 0001,04907 Kč31 472,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč