Similar
Similar
Similar
Similar
Similar

PESD5V0F1USF,315 | |
|---|---|
DigiKey Part Number | 1727-1312-2-ND - Tape & Reel (TR) 1727-1312-1-ND - Cut Tape (CT) 1727-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0F1USF,315 |
Description | TVS DIODE 5VWM 10VC DSN0603-2 |
Customer Reference | |
Detailed Description | 10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDALC14V2-1U2 | STMicroelectronics | 1 864 | 497-9059-1-ND | 4,83000 Kč | Similar |
| ESDALC6V1-1U2 | STMicroelectronics | 49 009 | 497-8752-1-ND | 12,39000 Kč | Similar |
| PS1405-D32_R1_00301 | Panjit International Inc. | 9 700 | 3757-PS1405-D32_R1_00301CT-ND | 3,99000 Kč | Similar |
| SP0201U-ULC-01UTG | Littelfuse Inc. | 12 932 | F8164CT-ND | 11,34000 Kč | Similar |
| TESDA5V0U40P1Q0 M6G | Taiwan Semiconductor Corporation | 30 000 | 1801-TESDA5V0U40P1Q0M6GCT-ND | 4,62000 Kč | Similar |





