


SP0201U-ULC-01UTG | |
|---|---|
DigiKey Part Number | F8164TR-ND - Tape & Reel (TR) F8164CT-ND - Cut Tape (CT) F8164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0201U-ULC-01UTG |
Description | TVS DIODE 7VWM 9.2VC 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.2pF @ 1MHz |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9V (Typ) | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 9.2V (Typ) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN061050BL15 | Eaton - Electronics Division | 12 020 | 283-STN061050BL15CT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46000 Kč | 446,00 Kč |
| 500 | 3,34792 Kč | 1 673,96 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| 2 000 | 2,68544 Kč | 5 370,88 Kč |
| 5 000 | 2,35711 Kč | 11 785,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,70878 Kč | 25 631,70 Kč |
| 30 000 | 1,61160 Kč | 48 348,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


