
ESDALC6V1-1U2 | |
|---|---|
DigiKey Part Number | 497-8752-2-ND - Tape & Reel (TR) 497-8752-1-ND - Cut Tape (CT) 497-8752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1-1U2 |
Description | TVS DIODE 3VWM ST0201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1-1U2 Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0L1USF,315 | Nexperia USA Inc. | 59 | 1727-1314-1-ND | 9,03000 Kč | Similar |
| SP1006-01UTG | Littelfuse Inc. | 18 024 | F1690CT-ND | 10,29000 Kč | Similar |
| SZESD8351MUT5G | onsemi | 8 046 | 488-SZESD8351MUT5GCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 4,84630 Kč | 484,63 Kč |
| 500 | 3,64820 Kč | 1 824,10 Kč |
| 1 000 | 3,26099 Kč | 3 260,99 Kč |
| 2 000 | 2,93479 Kč | 5 869,58 Kč |
| 5 000 | 2,58133 Kč | 12 906,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,25128 Kč | 33 769,20 Kč |
| 30 000 | 2,08514 Kč | 62 554,20 Kč |
| 45 000 | 2,00053 Kč | 90 023,85 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





















