10.5V Clamp 1.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L1USF,315

DigiKey Part Number
1727-1314-2-ND - Tape & Reel (TR)
1727-1314-1-ND - Cut Tape (CT)
1727-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1USF,315
Description
TVS DIODE 5VWM 10.5VC DSN0603-2
Customer Reference
Detailed Description
10.5V Clamp 1.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
11W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Discontinued at DigiKey
Capacitance @ Frequency
12pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
1.2A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD441DPLRTexas Instruments0296-ESD441DPLRCT-ND7,56000 KčSimilar
ESD5381MUT5Gonsemi24 885ESD5381MUT5GOSTR-ND1,67984 KčSimilar
TESDA5V0U40P1Q0 M6GTaiwan Semiconductor Corporation30 0001801-TESDA5V0U40P1Q0M6GCT-ND4,62000 KčSimilar
In-Stock: 59
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,48000 Kč54,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč