Similar
Similar
Similar

ESD5381MUT5G | |
|---|---|
DigiKey Part Number | ESD5381MUT5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5381MUT5G |
Description | TVS DIODE 3VWM 10.5VC 2X3DFN |
Customer Reference | |
Detailed Description | 10.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5381MUT5G Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD7381MUT5G | onsemi | 0 | ESD7381MUT5GOSCT-ND | 5,88000 Kč | Similar |
| ESDALC6V1-1BU2 | STMicroelectronics | 33 570 | 497-10983-1-ND | 4,83000 Kč | Similar |
| PESD5V0L1USF,315 | Nexperia USA Inc. | 59 | 1727-1314-1-ND | 9,03000 Kč | Similar |




