


NCV8177AMX090TCG | |
|---|---|
DigiKey Part Number | NCV8177AMX090TCGOSTR-ND - Tape & Reel (TR) NCV8177AMX090TCGOSCT-ND - Cut Tape (CT) NCV8177AMX090TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMX090TCG |
Description | IC REG LINEAR 0.9V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04040 Kč | 76,01 Kč |
| 100 | 2,59750 Kč | 259,75 Kč |
| 250 | 2,38872 Kč | 597,18 Kč |
| 500 | 2,26274 Kč | 1 131,37 Kč |
| 1 000 | 2,15880 Kč | 2 158,80 Kč |
| 2 500 | 2,04907 Kč | 5 122,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,98293 Kč | 9 914,65 Kč |
| 10 000 | 1,92844 Kč | 19 284,40 Kč |
| 15 000 | 1,90119 Kč | 28 517,85 Kč |
| 25 000 | 1,87096 Kč | 46 774,00 Kč |
| 35 000 | 1,85331 Kč | 64 865,85 Kč |
| 50 000 | 1,83632 Kč | 91 816,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











