
TLV9002SIYCKR | |
|---|---|
DigiKey Part Number | 296-TLV9002SIYCKRTR-ND - Tape & Reel (TR) 296-TLV9002SIYCKRCT-ND - Cut Tape (CT) 296-TLV9002SIYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002SIYCKR |
Description | IC CMOS 2 CIRCUIT 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 9-DSBGA (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71993 Kč | 17 159,79 Kč |
| 6 000 | 5,57140 Kč | 33 428,40 Kč |
| 9 000 | 5,49707 Kč | 49 473,63 Kč |
| 15 000 | 5,41467 Kč | 81 220,05 Kč |
| 21 000 | 5,36654 Kč | 112 697,34 Kč |
| 30 000 | 5,32024 Kč | 159 607,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











