


STM32G061F8Y6TR | |
|---|---|
DigiKey Part Number | 497-STM32G061F8Y6TR-ND - Tape & Reel (TR) 497-STM32G061F8Y6TRCT-ND - Cut Tape (CT) 497-STM32G061F8Y6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G061F8Y6TR |
Description | IC MCU 32BIT 64KB FLASH 20UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (1.94x2.4) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,48100 Kč | 374,81 Kč |
| 25 | 34,21000 Kč | 855,25 Kč |
| 100 | 30,61930 Kč | 3 061,93 Kč |
| 250 | 28,90500 Kč | 7 226,25 Kč |
| 500 | 27,87190 Kč | 13 935,95 Kč |
| 1 000 | 27,81878 Kč | 27 818,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,58287 Kč | 127 914,35 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |




