
STM32C071FBY6TR | |
|---|---|
DigiKey Part Number | 497-STM32C071FBY6TR-ND - Tape & Reel (TR) 497-STM32C071FBY6TRCT-ND - Cut Tape (CT) 497-STM32C071FBY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C071FBY6TR |
Description | IC MCU 32BIT 128KB FLASH 19UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 19-WLCSP (2.49x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 19-WLCSP (2.49x1.64) | |
Package / Case | 19-UFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 19,52800 Kč | 488,20 Kč |
| 100 | 17,30450 Kč | 1 730,45 Kč |
| 250 | 16,24572 Kč | 4 061,43 Kč |
| 500 | 15,60656 Kč | 7 803,28 Kč |
| 1 000 | 15,23783 Kč | 15 237,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,64530 Kč | 68 226,50 Kč |
| 10 000 | 13,38049 Kč | 133 804,90 Kč |
| 15 000 | 13,24793 Kč | 198 718,95 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




