CD4066BCMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 685
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 1 301
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 585
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 187
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 4 144
Unit Price: 10,71000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 95 857
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 777
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 527
Unit Price: 19,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 678
Unit Price: 20,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 094
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 393
Unit Price: 10,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 776
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 076
Unit Price: 22,26000 Kč
Datasheet
4 Circuit IC Switch 1:1 240Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4066BCMX

DigiKey Part Number
CD4066BCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4066BCMX
Description
IC QUAD BILATERAL SWITCH 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4066BCMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channel-to-Channel Matching (ΔRon)
5Ohm
Manufacturer
onsemi
Voltage - Supply, Single (V+)
3V ~ 18V
Series
-3db Bandwidth
40MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Switch Circuit
SPST
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
4
Supplier Device Package
14-SOIC
On-State Resistance (Max)
240Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14066BDGonsemi685MC14066BDGOS-ND10,29000 KčSimilar
MC14066BDR2Gonsemi1 301MC14066BDR2GOSCT-ND10,71000 KčSimilar
MC74HC4066ADGonsemi585MC74HC4066ADGOS-ND12,18000 KčSimilar
MC74HC4066ADR2Gonsemi187MC74HC4066ADR2GOSCT-ND11,13000 KčSimilar
MC74LVX4066DR2Gonsemi4 144MC74LVX4066DR2GOSCT-ND10,71000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes