Parametric Equivalent
Similar

CD4066BNSR | |
|---|---|
DigiKey Part Number | 296-14122-2-ND - Tape & Reel (TR) 296-14122-1-ND - Cut Tape (CT) 296-14122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4066BNSR |
Description | IC QUAD BILATERAL SWITCH 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BNSR Models |
Category | Channel-to-Channel Matching (ΔRon) 5Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 18V |
Series | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Switch Circuit SPST | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SO |
On-State Resistance (Max) 240Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BNSR | Texas Instruments | 1 869 | 296-CD4016BNSRCT-ND | 20,58000 Kč | Parametric Equivalent |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,98600 Kč | 274,65 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| 250 | 9,00144 Kč | 2 250,36 Kč |
| 500 | 8,61422 Kč | 4 307,11 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,03331 Kč | 16 066,62 Kč |
| 4 000 | 7,81750 Kč | 31 270,00 Kč |
| 6 000 | 7,70938 Kč | 46 256,28 Kč |
| 10 000 | 7,58958 Kč | 75 895,80 Kč |
| 14 000 | 7,51961 Kč | 105 274,54 Kč |
| 20 000 | 7,45224 Kč | 149 044,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



