4 Circuit IC Switch 1:1 155Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4066BT,653

DigiKey Part Number
1727-3071-2-ND - Tape & Reel (TR)
1727-3071-1-ND - Cut Tape (CT)
1727-3071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4066BT,653
Description
IC SWITCH SPST-NOX4 155OHM 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 155Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4066BT,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
90MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,22100 Kč42,21 Kč
253,74600 Kč93,65 Kč
1003,21690 Kč321,69 Kč
2502,96576 Kč741,44 Kč
5002,81416 Kč1 407,08 Kč
1 0002,68921 Kč2 689,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,55722 Kč6 393,05 Kč
5 0002,47776 Kč12 388,80 Kč
7 5002,43795 Kč18 284,62 Kč
12 5002,39386 Kč29 923,25 Kč
17 5002,36806 Kč41 441,05 Kč
25 0002,34328 Kč58 582,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč