Bilateral, FET Switches 1 x 1:1 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4016BNSR

DigiKey Part Number
296-CD4016BNSRTR-ND - Tape & Reel (TR)
296-CD4016BNSRCT-ND - Cut Tape (CT)
296-CD4016BNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4016BNSR
Description
IC BILATERAL SWITCH 1X1:1 14-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4016BNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 18V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.209", 5.30mm Width)
Type
Bilateral, FET Switches
Supplier Device Package
14-SO
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4016BM96Texas Instruments3 500296-31489-1-ND11,97000 KčMFR Recommended
CD4016BNSRTexas Instruments1 869296-CD4016BNSRCT-ND20,58000 KčParametric Equivalent
CD4016BNSRochester Electronics, LLC502156-CD4016BNS-ND125,98800 KčParametric Equivalent
In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,86700 Kč148,67 Kč
2513,41360 Kč335,34 Kč
10011,81350 Kč1 181,35 Kč
25011,05168 Kč2 762,92 Kč
50010,60190 Kč5 300,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,90182 Kč19 803,64 Kč
4 0009,64538 Kč38 581,52 Kč
6 0009,51696 Kč57 101,76 Kč
10 0009,37470 Kč93 747,00 Kč
14 0009,29156 Kč130 081,84 Kč
20 0009,21159 Kč184 231,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč