
CD4016BNS | |
|---|---|
DigiKey Part Number | 2156-CD4016BNS-ND |
Manufacturer | |
Manufacturer Product Number | CD4016BNS |
Description | IC BILATERAL SWITCH 1X1:1 14-SOP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-SOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 125,98800 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 125,98800 Kč |
|---|---|
| Unit Price with VAT: | 152,44548 Kč |

