
CD74HCT4066M | |
|---|---|
DigiKey Part Number | 296-26031-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4066M |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4066M Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -72dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-SOIC |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4066M96 | Texas Instruments | 2 500 | 296-9281-1-ND | 9,24000 Kč | MFR Recommended |
| 74HCT4066D,118 | Nexperia USA Inc. | 2 362 | 1727-6356-1-ND | 7,56000 Kč | Similar |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 6,09000 Kč | Similar |
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | 162,73000 Kč | Similar |
| MAX4066ACSD+T | Analog Devices Inc./Maxim Integrated | 1 536 | 175-MAX4066ACSD+TCT-ND | 162,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 50 | 13,52700 Kč | 676,35 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,45272 Kč | 5 726,36 Kč |
| 1 000 | 11,04873 Kč | 11 048,73 Kč |
| 2 500 | 10,62238 Kč | 26 555,95 Kč |
| 5 000 | 10,36537 Kč | 51 826,85 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

