
CD4066BNS | |
|---|---|
DigiKey Part Number | 296-53278-ND |
Manufacturer | |
Manufacturer Product Number | CD4066BNS |
Description | IC QUAD BILATERAL SWITCH 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BNS Models |
Category | Channel-to-Channel Matching (ΔRon) 5Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 18V |
Series | -3db Bandwidth 40MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPST | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SO |
On-State Resistance (Max) 240Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4066BNSR | Texas Instruments | 0 | 296-14122-1-ND | 17,01000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 50 | 12,39300 Kč | 619,65 Kč |
| 100 | 11,67910 Kč | 1 167,91 Kč |
| 250 | 10,92400 Kč | 2 731,00 Kč |
| 500 | 10,46876 Kč | 5 234,38 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

