4 Circuit IC Switch 1:1 20Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX4066DR2G

DigiKey Part Number
MC74LVX4066DR2GOSTR-ND - Tape & Reel (TR)
MC74LVX4066DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74LVX4066DR2G
Description
IC SWITCH SPST-NOX4 20OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4066DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
160MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Last Time Buy
Crosstalk
-80dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
20Ohm
Supplier Device Package
14-SOIC
Channel-to-Channel Matching (ΔRon)
10Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV4066D,118Nexperia USA Inc.7 0401727-6362-1-ND6,72000 KčSimilar
CD4066BM96Texas Instruments95 857296-14475-1-ND13,65000 KčSimilar
CD4066BM96G4Texas Instruments10 777296-48899-1-ND16,80000 KčSimilar
CD4066BMTTexas Instruments527296-CD4066BMTCT-ND19,95000 KčSimilar
CD4066BNSTexas Instruments678296-53278-ND20,37000 KčSimilar
In-Stock: 4 144
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 17.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,45400 Kč74,54 Kč
256,66040 Kč166,51 Kč
1005,79120 Kč579,12 Kč
2505,37548 Kč1 343,87 Kč
5005,12478 Kč2 562,39 Kč
1 0004,99605 Kč4 996,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,99601 Kč12 490,02 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč