4 Circuit IC Switch 1:1 35Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4066D,118

DigiKey Part Number
1727-6362-2-ND - Tape & Reel (TR)
1727-6362-1-ND - Cut Tape (CT)
1727-6362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV4066D,118
Description
IC SWITCH SPST-NO X 4 35OHM 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
2µA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
35Ohm
Supplier Device Package
14-SO
Voltage - Supply, Single (V+)
1V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
16ns, 28ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,10720 Kč102,68 Kč
1003,53400 Kč353,40 Kč
2503,26056 Kč815,14 Kč
5003,09594 Kč1 547,97 Kč
1 0002,96072 Kč2 960,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,81793 Kč7 044,82 Kč
5 0002,73176 Kč13 658,80 Kč
7 5002,68861 Kč20 164,58 Kč
12 5002,64084 Kč33 010,50 Kč
17 5002,61291 Kč45 725,92 Kč
25 0002,58604 Kč64 651,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč