Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25020YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25020YI-GT3TR-ND - Tape & Reel (TR) CAT25020YI-GT3CT-ND - Cut Tape (CT) CAT25020YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25020YI-GT3 |
Description | IC EEPROM 2KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25020YI-GT3 Models |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA020A-I/ST | Microchip Technology | 0 | 25AA020A-I/ST-ND | 12,20464 Kč | Similar |
| 25AA020AT-I/ST | Microchip Technology | 0 | 25AA020AT-I/STTR-ND | 12,20464 Kč | Similar |
| AT25020B-XHL-B | Microchip Technology | 398 | AT25020B-XHL-B-ND | 6,42350 Kč | Similar |
| AT25020B-XHL-T | Microchip Technology | 7 600 | AT25020B-XHL-TCT-ND | 7,09000 Kč | Similar |
| BR25020-10TU-1.8 | Rohm Semiconductor | 0 | BR25020-10TU-1.8-ND | 11,36458 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 25 | 10,48600 Kč | 262,15 Kč |
| 50 | 10,26920 Kč | 513,46 Kč |
| 100 | 10,04820 Kč | 1 004,82 Kč |
| 250 | 9,75452 Kč | 2 438,63 Kč |
| 500 | 9,53054 Kč | 4 765,27 Kč |
| 1 000 | 9,30656 Kč | 9 306,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,16254 Kč | 21 487,62 Kč |
| 6 000 | 6,98593 Kč | 41 915,58 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |







