
CAT24C512YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C512YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C512YI-GT3OSCT-ND - Cut Tape (CT) CAT24C512YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512YI-GT3 |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C512YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 17,28900 Kč | 172,89 Kč |
| 25 | 16,81800 Kč | 420,45 Kč |
| 50 | 16,45920 Kč | 822,96 Kč |
| 100 | 16,09840 Kč | 1 609,84 Kč |
| 250 | 15,61576 Kč | 3 903,94 Kč |
| 500 | 15,25038 Kč | 7 625,19 Kč |
| 1 000 | 14,88561 Kč | 14 885,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,44995 Kč | 34 349,85 Kč |
| 6 000 | 11,16451 Kč | 66 987,06 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |











