XOR (Exclusive OR) IC 1 Channel 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G86YZPR

DigiKey Part Number
296-18792-2-ND - Tape & Reel (TR)
296-18792-1-ND - Cut Tape (CT)
296-18792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G86YZPR
Description
IC GATE XOR 1CH 2-INP 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G86YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,95000 Kč69,50 Kč
256,20720 Kč155,18 Kč
1005,38810 Kč538,81 Kč
2504,99584 Kč1 248,96 Kč
5004,76024 Kč2 380,12 Kč
1 0004,59415 Kč4 594,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,32615 Kč12 978,45 Kč
6 0004,20877 Kč25 252,62 Kč
9 0004,15000 Kč37 350,00 Kč
15 0004,08487 Kč61 273,05 Kč
21 0004,04678 Kč84 982,38 Kč
30 0004,01018 Kč120 305,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč

Other Suppliers on DigiKey

31 755In Stock
Ships from Rochester Electronics, LLC