
M24512-RDW6TP | |
|---|---|
DigiKey Part Number | 497-6349-2-ND - Tape & Reel (TR) 497-6349-1-ND - Cut Tape (CT) 497-6349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-RDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8 843 | BR24G512FVT-3A2CT-ND | 21,42000 Kč | Similar |
| CAT24C512YI-GT3 | onsemi | 77 136 | CAT24C512YI-GT3OSCT-ND | 18,48000 Kč | Similar |
| R1EX24512BTAS0I#S0 | Renesas Electronics Corporation | 2 274 | 559-R1EX24512BTAS0I#S0CT-ND | 135,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 17,35280 Kč | 867,64 Kč |
| 100 | 16,97060 Kč | 1 697,06 Kč |
| 250 | 16,46076 Kč | 4 115,19 Kč |
| 500 | 16,07480 Kč | 8 037,40 Kč |
| 1 000 | 15,68992 Kč | 15 689,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,92821 Kč | 59 712,84 Kč |
| 8 000 | 14,55387 Kč | 116 430,96 Kč |
| 12 000 | 14,33761 Kč | 172 051,32 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

