
BR24G512FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G512FVT-3A2TR-ND - Tape & Reel (TR) BR24G512FVT-3A2CT-ND - Cut Tape (CT) BR24G512FVT-3A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FVT-3AGE2 |
Description | IC EEPROM 512KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G512FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FVT-5AE2 | Rohm Semiconductor | 11 068 | 846-BR24G512FVT-5AE2CT-ND | 0,87000 Kč | MFR Recommended |
| 24AA512-I/ST | Microchip Technology | 750 | 24AA512-I/ST-ND | 1,43000 Kč | Similar |
| 24AA512T-I/ST | Microchip Technology | 1 030 | 24AA512T-I/STCT-ND | 1,56000 Kč | Similar |
| 24FC512-I/ST | Microchip Technology | 1 703 | 24FC512-I/ST-ND | 0,64000 Kč | Similar |
| 24FC512T-I/ST | Microchip Technology | 3 201 | 24FC512T-I/STCT-ND | 0,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 19,62880 Kč | 490,72 Kč |
| 50 | 19,20900 Kč | 960,45 Kč |
| 100 | 18,78060 Kč | 1 878,06 Kč |
| 250 | 18,21536 Kč | 4 553,84 Kč |
| 500 | 17,78656 Kč | 8 893,28 Kč |
| 1 000 | 17,35947 Kč | 17 359,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,68830 Kč | 50 064,90 Kč |
| 6 000 | 16,27100 Kč | 97 626,00 Kč |
| 9 000 | 16,02969 Kč | 144 267,21 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

