
24AA512T-I/ST | |
|---|---|
DigiKey Part Number | 24AA512T-I/STTR-ND - Tape & Reel (TR) 24AA512T-I/STCT-ND - Cut Tape (CT) 24AA512T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA512T-I/ST |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA512T-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/ST | Microchip Technology | 750 | 24AA512-I/ST-ND | 38,43000 Kč | Direct |
| 24FC512T-I/ST | Microchip Technology | 3 201 | 24FC512T-I/STCT-ND | 19,11000 Kč | Similar |
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8 843 | BR24G512FVT-3A2CT-ND | 21,42000 Kč | Similar |
| CAT24C512YI-GT3 | onsemi | 77 136 | CAT24C512YI-GT3OSCT-ND | 18,48000 Kč | Similar |
| M24512-DFDW6TP | STMicroelectronics | 8 644 | 497-15744-1-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,51033 Kč | 96 275,83 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |





