
M24512-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15744-2-ND - Tape & Reel (TR) 497-15744-1-ND - Cut Tape (CT) 497-15744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8 843 | BR24G512FVT-3A2CT-ND | 21,42000 Kč | Similar |
| CAT24C512YI-GT3 | onsemi | 77 136 | CAT24C512YI-GT3OSCT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 50 | 18,56640 Kč | 928,32 Kč |
| 100 | 18,15490 Kč | 1 815,49 Kč |
| 250 | 17,60892 Kč | 4 402,23 Kč |
| 500 | 17,19484 Kč | 8 597,42 Kč |
| 1 000 | 16,78202 Kč | 16 782,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,96588 Kč | 63 863,52 Kč |
| 8 000 | 15,56503 Kč | 124 520,24 Kč |
| 12 000 | 15,33356 Kč | 184 002,72 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

