
CSD95410RRB | |
|---|---|
DigiKey Part Number | 296-CSD95410RRBTR-ND - Tape & Reel (TR) 296-CSD95410RRBCT-ND - Cut Tape (CT) 296-CSD95410RRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95410RRB |
Description | 90-A PEAK CONTINUOUS SYNCHRONOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 2.97V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Current | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerTFQFN | |
Supplier Device Package | 41-VQFN-CLIP (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 78,40640 Kč | 1 960,16 Kč |
| 100 | 71,17060 Kč | 7 117,06 Kč |
| 250 | 67,72024 Kč | 16 930,06 Kč |
| 500 | 65,64058 Kč | 32 820,29 Kč |
| 1 000 | 63,92862 Kč | 63 928,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,12191 Kč | 155 304,77 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |











