
CAT24C08YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C08YI-GT3TR-ND - Tape & Reel (TR) CAT24C08YI-GT3CT-ND - Cut Tape (CT) CAT24C08YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C08YI-GT3 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 7,77000 Kč | Similar |
| BR24G08FV-3GTE2 | Rohm Semiconductor | 2 500 | BR24G08FV-3GTE2CT-ND | 3,99000 Kč | Similar |
| BR24G08FVM-3AGTTR | Rohm Semiconductor | 8 385 | BR24G08FVM-3AGTCT-ND | 5,04000 Kč | Similar |
| BR24G08FVM-3GTTR | Rohm Semiconductor | 807 | BR24G08FVM-3GTCT-ND | 6,51000 Kč | Similar |
| BR24T08FVM-WTR | Rohm Semiconductor | 2 615 | 846-BR24T08FVM-WCT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 50 | 7,01340 Kč | 350,67 Kč |
| 100 | 6,86630 Kč | 686,63 Kč |
| 250 | 6,66980 Kč | 1 667,45 Kč |
| 500 | 6,51904 Kč | 3 259,52 Kč |
| 1 000 | 6,36827 Kč | 6 368,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90359 Kč | 14 710,77 Kč |
| 6 000 | 4,78394 Kč | 28 703,64 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










