
BR24T08FVM-WTR | |
|---|---|
DigiKey Part Number | 846-BR24T08FVM-WTR-ND - Tape & Reel (TR) 846-BR24T08FVM-WCT-ND - Cut Tape (CT) 846-BR24T08FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T08FVM-WTR |
Description | IC EEPROM 8KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVM-3AGTTR | Rohm Semiconductor | 8 385 | BR24G08FVM-3AGTCT-ND | 0,19000 Kč | Similar |
| BR24G08FVM-3GTTR | Rohm Semiconductor | 807 | BR24G08FVM-3GTCT-ND | 0,24000 Kč | Similar |
| AT24C08C-XHM-B | Microchip Technology | 369 | AT24C08C-XHM-B-ND | 0,26170 Kč | Similar |
| AT24C08C-XHM-T | Microchip Technology | 16 982 | AT24C08C-XHM-TCT-ND | 0,29000 Kč | Similar |
| CAT24C08YI-GT3 | onsemi | 13 717 | CAT24C08YI-GT3CT-ND | 0,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 50 | 6,50100 Kč | 325,05 Kč |
| 100 | 6,36030 Kč | 636,03 Kč |
| 250 | 6,17676 Kč | 1 544,19 Kč |
| 500 | 6,03692 Kč | 3 018,46 Kč |
| 1 000 | 5,89624 Kč | 5 896,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67401 Kč | 17 022,03 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

