EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C08C-XHM-T

DigiKey Part Number
AT24C08C-XHM-TTR-ND - Tape & Reel (TR)
AT24C08C-XHM-TCT-ND - Cut Tape (CT)
AT24C08C-XHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C08C-XHM-T
Description
IC EEPROM 8KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C08C-XHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C08D-XHM-TMicrochip Technology3 727AT24C08D-XHM-TCT-ND6,72000 KčDirect
AT24CS08-XHM-TMicrochip Technology863AT24CS08-XHM-TCT-ND7,77000 KčDirect
BR24G08FV-3GTE2Rohm Semiconductor2 500BR24G08FV-3GTE2CT-ND3,99000 KčSimilar
BR24G08FVM-3AGTTRRohm Semiconductor8 385BR24G08FVM-3AGTCT-ND5,04000 KčSimilar
BR24G08FVM-3GTTRRohm Semiconductor807BR24G08FVM-3GTCT-ND6,51000 KčSimilar
In-Stock: 17 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,05533 Kč35 276,65 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč