
BR24G08FV-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G08FV-3GTE2TR-ND - Tape & Reel (TR) BR24G08FV-3GTE2CT-ND - Cut Tape (CT) BR24G08FV-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FV-3GTE2 |
Description | IC EEPROM 8KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FV-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVT-3AGE2 | Rohm Semiconductor | 2 963 | 846-BR24G08FVT-3AGE2CT-ND | 5,04000 Kč | Similar |
| AT24C08C-XHM-B | Microchip Technology | 1 369 | AT24C08C-XHM-B-ND | 7,14000 Kč | Similar |
| AT24C08C-XHM-T | Microchip Technology | 17 092 | AT24C08C-XHM-TCT-ND | 7,77000 Kč | Similar |
| CAT24C08YI-GT3 | onsemi | 13 741 | CAT24C08YI-GT3CT-ND | 7,77000 Kč | Similar |
| CAV24C08YE-GT3 | onsemi | 2 935 | 488-CAV24C08YE-GT3CT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,63260 Kč | 181,63 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,45796 Kč | 864,49 Kč |
| 500 | 3,38194 Kč | 1 690,97 Kč |
| 1 000 | 3,30509 Kč | 3 305,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,20337 Kč | 8 008,43 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

