EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08FVM-3AGTTR

DigiKey Part Number
BR24G08FVM-3AGTTR-ND - Tape & Reel (TR)
BR24G08FVM-3AGTCT-ND - Cut Tape (CT)
BR24G08FVM-3AGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08FVM-3AGTTR
Description
IC EEPROM 8KBIT I2C 1MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G08FVM-3AGTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FVM-5TRRohm Semiconductor1 137846-BR24G08FVM-5TRCT-ND7,77000 KčMFR Recommended
BR24G08FVM-3GTTRRohm Semiconductor807BR24G08FVM-3GTCT-ND6,51000 KčSimilar
BR24T08FVM-WTRRohm Semiconductor2 615846-BR24T08FVM-WCT-ND7,14000 KčSimilar
AT24C08C-XHM-BMicrochip Technology1 369AT24C08C-XHM-B-ND7,14000 KčSimilar
AT24C08C-XHM-TMicrochip Technology17 092AT24C08C-XHM-TCT-ND7,77000 KčSimilar
In-Stock: 8 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,76700 Kč47,67 Kč
254,63640 Kč115,91 Kč
504,54400 Kč227,20 Kč
1004,44950 Kč444,95 Kč
2504,32392 Kč1 080,98 Kč
5004,22732 Kč2 113,66 Kč
1 0004,13031 Kč4 130,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97660 Kč11 929,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč