EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08FVM-5TR

DigiKey Part Number
846-BR24G08FVM-5TR-ND - Tape & Reel (TR)
846-BR24G08FVM-5TRCT-ND - Cut Tape (CT)
846-BR24G08FVM-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08FVM-5TR
Description
8KBIT, IC BUS, LOW CURRENT CONSU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
1K x 8
Mfr
Memory Interface
I2C
Series
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
107,28600 Kč72,86 Kč
257,09720 Kč177,43 Kč
506,95460 Kč347,73 Kč
1006,80760 Kč680,76 Kč
2506,61184 Kč1 652,96 Kč
5006,46276 Kč3 231,38 Kč
1 0006,31305 Kč6 313,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,07647 Kč18 229,41 Kč
6 0005,92826 Kč35 569,56 Kč
9 0005,84213 Kč52 579,17 Kč
15 0005,73447 Kč86 017,05 Kč
21 0005,66414 Kč118 946,94 Kč
30 0005,59019 Kč167 705,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč