
BC63916-D74Z | |
|---|---|
DigiKey Part Number | BC63916-D74ZCT-ND - Cut Tape (CT) BC63916-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC63916-D74Z |
Description | TRANS NPN 80V 1A TO-92-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC63916-D74Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23320 Kč | 423,32 Kč |
| 500 | 3,17364 Kč | 1 586,82 Kč |
| 1 000 | 2,83137 Kč | 2 831,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,39881 Kč | 4 797,62 Kč |
| 4 000 | 2,16957 Kč | 8 678,28 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











