
BC640TA | |
|---|---|
DigiKey Part Number | BC640TACT-ND - Cut Tape (CT) BC640TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC640TA |
Description | TRANS PNP 80V 1A TO-92-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC640TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 100 | 4,80720 Kč | 480,72 Kč |
| 500 | 3,62052 Kč | 1 810,26 Kč |
| 1 000 | 3,23719 Kč | 3 237,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,74938 Kč | 5 498,76 Kč |
| 4 000 | 2,49286 Kč | 9 971,44 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |







