Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC638TA

DigiKey Part Number
BC638TACT-ND - Cut Tape (CT)
BC638TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC638TA
Description
TRANS PNP 60V 1A TO-92-3
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC638TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC638TARochester Electronics, LLC8 8162156-BC638TA-ND1,66844 KčParametric Equivalent
In-Stock: 6 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,65100 Kč46,51 Kč
1002,91140 Kč291,14 Kč
5002,15772 Kč1 078,86 Kč
1 0001,91349 Kč1 913,49 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,61078 Kč3 221,56 Kč
4 0001,44701 Kč5 788,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč