
BC638TA | |
|---|---|
DigiKey Part Number | 2156-BC638TA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC638TA |
Description | TRANS PNP 60V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Bulk: | 8816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 947 | 1,66844 Kč | 6 585,33 Kč |
| Unit Price without VAT: | 1,66844 Kč |
|---|---|
| Unit Price with VAT: | 2,01881 Kč |


