
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package TO-92-3 |
| Bulk: | 11217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 769 | 1,04278 Kč | 6 015,80 Kč |
| Unit Price without VAT: | 1,04278 Kč |
|---|---|
| Unit Price with VAT: | 1,26176 Kč |







