
ZTX692B | |
|---|---|
DigiKey Part Number | ZTX692B-ND |
Manufacturer | |
Manufacturer Product Number | ZTX692B |
Description | TRANS NPN 70V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 20,27200 Kč | 202,72 Kč |
| 100 | 13,46640 Kč | 1 346,64 Kč |
| 500 | 10,54454 Kč | 5 272,27 Kč |
| 1 000 | 9,60396 Kč | 9 603,96 Kč |
| 4 000 | 8,14746 Kč | 32 589,84 Kč |
| 8 000 | 7,58814 Kč | 60 705,12 Kč |
| 12 000 | 7,30334 Kč | 87 640,08 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |


