
BC63916-D27Z | |
|---|---|
DigiKey Part Number | BC63916-D27ZTR-ND - Tape & Reel (TR) BC63916-D27ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC63916-D27Z |
Description | TRANS NPN 80V 1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC63916-D27Z Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 100 | 5,02200 Kč | 502,20 Kč |
| 500 | 3,78778 Kč | 1 893,89 Kč |
| 1 000 | 3,38923 Kč | 3 389,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,88077 Kč | 5 761,54 Kč |
| 4 000 | 2,61419 Kč | 10 456,76 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |




