Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56WT1G

DigiKey Part Number
BAW56WT1GOSTR-ND - Tape & Reel (TR)
BAW56WT1GOSCT-ND - Cut Tape (CT)
BAW56WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56WT1G
Description
DIODE ARRAY GP 70V 200MA SC70-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAW56WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56W,135Nexperia USA Inc.8 6001727-2086-1-ND2,94000 KčDirect
1PS300,115Nexperia USA Inc.4041727-1960-1-ND5,04000 KčSimilar
BAW56W-7-FDiodes Incorporated4 956BAW56W-FDICT-ND5,25000 KčSimilar
BAW56W_R1_00001Panjit International Inc.1 6823757-BAW56W_R1_00001CT-ND2,52000 KčSimilar
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,76400 Kč17,64 Kč
1001,08350 Kč108,35 Kč
5000,78196 Kč390,98 Kč
1 0000,68390 Kč683,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51690 Kč1 550,70 Kč
6 0000,45811 Kč2 748,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč