
5054482291 | |
|---|---|
DigiKey Part Number | 900-5054482291TR-ND - Tape & Reel (TR) 900-5054482291CT-ND - Cut Tape (CT) 900-5054482291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054482291 |
Description | 1.25MM PCB HDR R/A 0.10UM GOLD 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 22 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054482291 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,26200 Kč | 732,62 Kč |
| 100 | 62,25490 Kč | 6 225,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,98694 Kč | 30 993,47 Kč |
| 1 000 | 59,02979 Kč | 59 029,79 Kč |
| 1 500 | 57,36681 Kč | 86 050,21 Kč |
| 2 500 | 55,33830 Kč | 138 345,75 Kč |
| 3 500 | 54,04159 Kč | 189 145,57 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |











