
SMA6F51A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F51A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F51A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F51A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F51A-M3/H |
Description | TVS DIODE 51VWM 82.2VC DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.2V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.2V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,31466 Kč | 2 157,33 Kč |
| 1 000 | 3,86741 Kč | 3 867,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,23081 Kč | 11 307,83 Kč |
| 7 000 | 2,95508 Kč | 20 685,56 Kč |
| 10 500 | 2,81453 Kč | 29 552,56 Kč |
| 17 500 | 2,65663 Kč | 46 491,02 Kč |
| 24 500 | 2,56310 Kč | 62 795,95 Kč |
| 35 000 | 2,47221 Kč | 86 527,35 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










