


BAW56W,135 | |
|---|---|
DigiKey Part Number | 1727-2086-2-ND - Tape & Reel (TR) 1727-2086-1-ND - Cut Tape (CT) 1727-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56W,135 |
Description | DIODE ARRAY GP 90V 150MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,71225 Kč | 712,25 Kč |
| 2 000 | 0,62606 Kč | 1 252,12 Kč |
| 5 000 | 0,53234 Kč | 2 661,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47418 Kč | 4 741,80 Kč |
| 20 000 | 0,42518 Kč | 8 503,60 Kč |
| 30 000 | 0,40018 Kč | 12 005,40 Kč |
| 50 000 | 0,37206 Kč | 18 603,00 Kč |
| 70 000 | 0,35539 Kč | 24 877,30 Kč |
| 100 000 | 0,33918 Kč | 33 918,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





