
SIJH5800E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJH5800E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJH5800E-T1-GE3CT-ND - Cut Tape (CT) 742-SIJH5800E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJH5800E-T1-GE3 |
Description | N-CHANNEL 80 V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Ta), 302A (Tc) 3.3W (Ta), 333W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJH5800E-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7730 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 108,07700 Kč | 1 080,77 Kč |
| 100 | 78,71310 Kč | 7 871,31 Kč |
| 500 | 75,46598 Kč | 37 732,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,65538 Kč | 123 310,76 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |








